Pulse Electronics CorporationP0250.222NLTInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 2.2uH 15% 100KHz 7.1A 0.014Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 2.2u | |
| 15% | |
| 100K | |
| 7.1 | |
| 16 | |
| 0.014 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 18.62 | |
| Surface Mount | |
| 15.14 | |
| 7.37 |
An ideal space-saving electronic component is this power P0250.222NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. Its test frequency is 100K Hz. This product is 18.62 mm long, 7.37 mm tall and 15.14 mm deep. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 7.1 A with a maximum resistance of 14m Ohm. It has a tolerance of 15%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

