Pulse Electronics CorporationP0250.333NLTInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 33uH 15% 100KHz 3A 0.066Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 33u | |
| 15% | |
| 100K | |
| 3 | |
| 5.5 | |
| 0.066 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 18.62 | |
| Surface Mount | |
| 15.14 | |
| 7.37 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P0250.333NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. This product is 18.62 mm long, 7.37 mm tall and 15.14 mm deep. It has an inductance of 33u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 66m Ohm. It has a tolerance of 15%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

