Pulse Electronics CorporationP0250.683NLTInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 68uH 15% 100KHz 2.3A 0.13Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 68u | |
| 15% | |
| 100K | |
| 2.3 | |
| 3.5 | |
| 0.13 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 18.62 | |
| Surface Mount | |
| 15.14 | |
| 7.37 |
This power P0250.683NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz. It has an inductance of 68u H. It has a tolerance of 15%. This device utilizes wirewound technology. This product is 18.62 mm long, 7.37 mm tall and 15.14 mm deep. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 130m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

