Pulse Electronics CorporationP0403NLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Toroid 50.5uH/202.2uH 20% 3A/1.5A 0.07389Ohm/0.2956Ohm DCR Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 50.5u|202.2u | |
| 20% | |
| 3|1.5 | |
| 0.07389(Typ)|0.2956(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tube | |
| 18.16 | |
| Surface Mount | |
| 14.99 | |
| 7.75 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P0403NL surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device comes in tube packaging. It has an inductance of 50.5u|202.2u H. It has a tolerance of 20%. This product is 18.16 mm long, 7.62 mm tall and 14.99 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3|1.5 A with a maximum resistance of 73.89m(Typ)|295.6m(Typ) Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

