Terasic TechnologiesP0576Programmierbare-Logik-Entwicklungsplatinen und -kits
DE10-Pro Stratix 10 GX/SX FPGA Development Kit
Terasic DE10-Pro Stratix 10 GX/SX FPGA Development Kit provides the ideal hardware solution for designs that demand high capacity and bandwidth memory interfacing, ultra-low latency communication, and power efficiency. With a full-height, 3/4-length form-factor package, the DE10-Pro is designed for the most demanding high-end applications, empowered with the top-of-the-line Intel Stratix 10 GX/SX, delivering the best system-level integration and flexibility in the industry.
The Stratix 10 GX/SX FPGA features integrated transceivers that transfer at a maximum of 28 Gbps, allowing the DE10-Pro to be fully compliant with version 3.0 of the PCI Express standard, as well as allowing an ultra low-latency, straight connections to four external 100G/40G QSFP28 modules. Not relying on an external PHY will accelerate mainstream development of network applications enabling customers to deploy designs for a broad range of high-speed connectivity applications. For designs that demand high capacity and high speed for memory and storage, the DE10-Pro provides 4 independent banks of DDR4 SO-DIMM RAM modules and high-speed parallel flash memory. (The sockets can work with Terasic's QDRII or QDR-IV memory modules). The feature-set of the DE10-Pro fully supports all high-intensity applications such as low-latency trading, cloud computing, high-performance computing, data acquisition, network processing, and signal processing.
Specification:
-
Intel Stratix 10 GX/SX FP
-
On-Board USB Blaster II or JTAG header for FPGA programming
Memory
-
128MB FLASH
-
4 independent DDR4 SODIMM sockets with ECC, up to 8 GB 1200MHz for each socket
-
PCI Express Gen3 x16 edge connector (includes PCIe drivers)
-
2x5 Timing expansion header
-
Communication and Expansion
-
Four QSFP28 connectors
-
PCI Express Gen3 x16 edge connector (includes PCIe drivers)
-
2x5 Timing expansion header
Others
-
General user input / output:
-
4 LEDs
-
2 push-buttons
-
2 slide switches
-
U.FL clock input / output
-
-
On-Board Clock
-
50MHz Oscillator
-
Programmable Clock Generator
-
-
System Monitor and Control
-
Temperature sensor
-
Power Monitor
-
Fan control
-
-
Power
-
PCI Express 2x4 power connector for 12V DC Input
-
PCI Express edge connector power
-
-
Mechanical Specification
-
PCI Express standard height and 3/4-length
-
Supported Memory Modules for Sockets
-
DDR4-2666/2400 for FPGA Core Speed 1/2 FPGA
-
QDRII+ 550MHz 144MBits
-
QDRIV 1066MHz 144MBits

Documents
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| Stratix 10 | |
| FPGA | |
| Flash | |
| Flash | |
| 32GB | |
| Yes | |
| 1 | |
| 4 | |
| 4 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

