LittelfuseP0640EALThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 58V 20A 2-Pin TO-92
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 58(Min) | |
| 58(Min) | |
| 4@2.2A | |
| 150(Min) | |
| 2.2 | |
| 20(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.98(Max) mm |
| Verpackungsbreite | 3.68(Max) mm |
| Verpackungslänge | 4.73(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 2 | |
| Leitungsform | Through Hole |
Quickly respond to surges with this P0640EAL SCR thyristor from Littelfuse. This device has a surge current rating of 20. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 58 V, while its repetitive peak reverse voltage is 58 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

