Pulse Electronics CorporationP0751.153NLTInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3A 0.055Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 15u | |
| 10 | |
| 20% | |
| 100K | |
| 3 | |
| 3 | |
| 0.055 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.46 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P0751.153NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 55m Ohm. This device utilizes wirewound technology. It has an inductance of 15u H. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

