Pulse Electronics CorporationP0751.333NLTInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 2A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 33u | |
| 20% | |
| 100K | |
| 2 | |
| 2 | |
| 0.12 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.46 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power P0751.333NLT surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 120m Ohm. It has an inductance of 33u H. It has a tolerance of 20%. This device is made with wirewound technology. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

