Pulse Electronics CorporationP0751.683NLTInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.4A 0.24Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 68u | |
| 20% | |
| 100K | |
| 1.4 | |
| 1.4 | |
| 0.24 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.46 |
Make any circuit look clean and compact using this power P0751.683NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 240m Ohm. This product is 12.95 mm long, 5.46 mm tall and 9.4 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has an inductance of 68u H.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

