Pulse Electronics CorporationP0770.102NLTInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1uH 20% 100KHz 2.9A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 1u | |
| 20% | |
| 100K | |
| 2.9 | |
| 2.9 | |
| 0.05 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
An ideal space-saving electronic component is this power P0770.102NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 1u H. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.9 A with a maximum resistance of 50m Ohm. It has a tolerance of 20%. This device is made with wirewound technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

