Pulse Electronics CorporationP0770.332NLTInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 2A 0.08Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 3.3u | |
| 20% | |
| 100K | |
| 2 | |
| 2 | |
| 0.08 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
This power P0770.332NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 80m Ohm. Its test frequency is 100K Hz. It has an inductance of 3.3u H. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

