Pulse Electronics CorporationP0841NLInduktor verbleit
Inductor Power Toroid 22.8uH 20% 4.9A 0.036Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 22.8u | |
| 20% | |
| 4.9 | |
| 0.036(Typ) | |
| Through Hole | |
| Radial | |
| 7.62 | |
| 2 | |
| -40 | |
| 130 | |
| 21.22 | |
| 11.56 | |
| 24.13 |
This power P0841NL leaded inductor from Pulse resists changes in electric current passing through it. This part has a pitch of 7.62 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This leaded inductor has a maximum DC current of 4.9 A with a maximum resistance of 36m(Typ) Ohm. It has an inductance of 22.8u H. This device utilizes toroid technology. This product is 21.22 mm long, 24.13 mm tall and 11.56 mm deep. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

