Pulse Electronics CorporationP0847NLInduktor verbleit
Inductor Power Toroid 10uH 20% 5A 0.025Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 10u | |
| 20% | |
| 5 | |
| 0.025(Typ) | |
| Through Hole | |
| Radial | |
| 7.62 | |
| 2 | |
| -40 | |
| 130 | |
| 21.21 | |
| 11.56 | |
| 17.78 |
This power P0847NL leaded inductor from Pulse resists changes in electric current passing through it. This part has a pitch of 7.62 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product is 21.21 mm long, 17.78 mm tall and 11.56 mm deep. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 25m(Typ) Ohm. This device is made with toroid technology. It has an inductance of 10u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

