Pulse Electronics CorporationP0848NLInduktor verbleit
Inductor Power Toroid 50uH 20% 5A 0.05Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 50u | |
| 20% | |
| 5 | |
| 0.05(Typ) | |
| Through Hole | |
| Radial | |
| 11.44 | |
| 2 | |
| -40 | |
| 130 | |
| 24.26 | |
| 15.37 | |
| 34.29 |
Use this power P0848NL leaded inductor from Pulse to resist changes in electric current in an electronic circuit. This part has a pitch of 11.44 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has a tolerance of 20%. This product is 24.26 mm long, 34.29 mm tall and 15.37 mm deep. This device is made with toroid technology. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 50m(Typ) Ohm. It has an inductance of 50u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

