Pulse Electronics CorporationP0850SNLInduktionsspule, Oberflächenmontage
Inductor Power Toroid 24.7uH 20% 5A 0.013Ohm DCR Tube
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 24.7u | |
| 20% | |
| 5 | |
| 0.013(Typ) | |
| 4 | |
| -40 | |
| 130 | |
| Tube | |
| 30.99 | |
| Surface Mount | |
| 25.4 | |
| 12.7 |
An ideal space-saving electronic component is this power P0850SNL surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device comes in tube packaging. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 13m(Typ) Ohm. It has an inductance of 24.7u H. This device utilizes wirewound technology. This product is 30.99 mm long, 12.7 mm tall and 25.4 mm deep. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

