LittelfuseP0900SCLRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 75V 35A 2-Pin DO-214AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 75(Min) | |
| 75(Min) | |
| 4@2.2A | |
| 500(Min) | |
| 2.2 | |
| 35(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) mm |
| Verpackungsbreite | 3.95(Max) mm |
| Verpackungslänge | 4.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-214AA |
| 2 |
This P0900SCLRP SCR thyristor from Littelfuse can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 30(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 75(Min) V, while its repetitive peak reverse voltage is 75(Min) V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

