PanduitP10-10RHT6-DSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper 20.57mm Nickel Box
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Nickel | |
| 10-12 | |
| 2000V | |
| 343 | |
| Non-Insulated | |
| Box | |
| 20.57 | |
| 9.65 | |
| Cable Mount |
Look no further than the ring tongue terminal P10-10RHT6-D wire terminal from Panduit for applications requiring terminal connections. Its wire is 10-12 AWG. This product is 20.57 mm long and 9.65 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

