50-75% Rabatt
PanduitP10-14R-LSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper 24.4mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 10-12 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 24.4 | |
| 13.2 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal P10-14R-L wire terminal from Panduit. Its wire is 10-12 AWG. This product is 24.4 mm long and 13.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

