PanduitP10-14RHT6-LSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper 24.38mm Nickel Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Nickel | |
| 10-12 | |
| 2000V | |
| 343 | |
| Non-Insulated | |
| Bottle | |
| 24.38 | |
| 13.46 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal P10-14RHT6-L wire terminal from Panduit. Its wire is 10-12 AWG. This product is 24.38 mm long and 13.46 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

