Meist Gesucht
LittelfuseP1101CA2LRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 95V 20A 3-Pin DO-214AA Modified T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 95(Min) | |
| 95(Min) | |
| 4@2.2A | |
| 150(Min) | |
| 2.2 | |
| 20(Min) | |
| 120(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 3.95(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-214AA Modified |
| 3 | |
| Leitungsform | J-Lead |
It's easy to turn on this sidac P1101CA2LRP thyristor manufactured from Littelfuse by inducing a small current. This device has a surge current rating of 20 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 95 V, while its repetitive peak reverse voltage is 95 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

