LittelfuseP1101SCLRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 95V 30A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Uni-Directional | |
| 95(Min) | |
| 95(Min) | |
| 4@2.2A | |
| 500(Min) | |
| 2.2 | |
| 30(Min) | |
| 120(Min) | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.11(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Protect your electronics and appliances with this P1101SCLRP SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 30(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 95(Min) V, while its repetitive peak reverse voltage is 95(Min) V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

