Pulse Electronics CorporationP1166.103NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH/7.5uH 20% 100KHz 1.6A 0.07Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 10u(OCL)/7.5u | |
| 20% | |
| 100K | |
| 1.6 | |
| 1.8 | |
| 0.07 | |
| 29M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 3.51 |
An ideal space-saving electronic component is this power P1166.103NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 7.5u/10u(Rated) H. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 70m Ohm. This product is 7.54 mm long, 3.51 mm tall and 7.54 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 29M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

