Pulse Electronics CorporationP1167.123NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 12uH/9uH 20% 100KHz 1.9A 0.057Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 12u(OCL)/9u | |
| 20% | |
| 100K | |
| 1.9 | |
| 1.9 | |
| 0.057 | |
| 24M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 4.5 |
Save valuable space on a PCB with this power P1167.123NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 9u/12u(Rated) H. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 57m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 24M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

