50-75% Rabatt
Pulse Electronics CorporationP1167.272NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.7uH/1.8uH 30% 100KHz 3.5A 0.016Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.7u(OCL)/1.8u | |
| 30% | |
| 100K | |
| 3.5 | |
| 3.5 | |
| 0.016 | |
| >40M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 4.5 |
This power P1167.272NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 1.8u/2.7u(Rated) H. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 16m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

