Pulse Electronics CorporationP1167.362NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.6uH/2.3uH 30% 100KHz 3.1A 0.02Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 3.6u(OCL)/2.3u | |
| 30% | |
| 100K | |
| 3.1 | |
| 3.1 | |
| 0.02 | |
| >40M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 4.5 |
Save valuable space on a PCB with this power P1167.362NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. It has an inductance of 2.3u/3.6u(Rated) H. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 20m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

