10-25% Rabatt
Pulse Electronics CorporationP1168.501NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.5uH/0.32uH 30% 100KHz 14A 0.0023Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 0.5u(OCL)/0.32u | |
| 30% | |
| 100K | |
| 14 | |
| 18 | |
| 0.0023 | |
| >40M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 4.5 |
This power P1168.501NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 500n/320n(Rated) H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz. This device is made with wirewound technology. This product is 12.24 mm long, 4.5 mm tall and 12.24 mm deep. This SMD inductor has a maximum DC current of 14 A with a maximum resistance of 2.3m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

