Pulse Electronics CorporationP1170.333NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH/24.8uH 20% 100KHz 2.6A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 33u(OCL)/24.8u | |
| 20% | |
| 100K | |
| 2.6 | |
| 2.6 | |
| 0.07 | |
| 11M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 6 |
Make any circuit look clean and compact using this power P1170.333NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M Hz. This product is 12.24 mm long, 6 mm tall and 12.24 mm deep. It has an inductance of 24.8u/33u(Rated) H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 70m Ohm. This device is made with wirewound technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

