Pulse Electronics CorporationP1170.222NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH/1.5uH 30% 100KHz 9.6A 0.0057Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u(OCL)/1.5u | |
| 30% | |
| 100K | |
| 9.6 | |
| 9.7 | |
| 0.0057 | |
| >40M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 6 |
An ideal space-saving electronic component is this power P1170.222NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 9.6 A with a maximum resistance of 5.7m Ohm. This product is 12.24 mm long, 6 mm tall and 12.24 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz. It has an inductance of 1.5u/2.2u(Rated) H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

