Pulse Electronics CorporationP1172.153NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 15uH/11.3uH 20% 100KHz 4.1A 0.0354Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 15u(OCL)/11.3u | |
| 20% | |
| 100K | |
| 4.1 | |
| 4.4 | |
| 0.0354 | |
| 15M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 8 |
An ideal space-saving electronic component is this power P1172.153NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.24 mm long, 8 mm tall and 12.24 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 11.3u/15u(Rated) H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M Hz. This SMD inductor has a maximum DC current of 4.1 A with a maximum resistance of 35.4m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

