Pulse Electronics CorporationP1172.202NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2uH/1.3uH 30% 100KHz 10A 0.006Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2u(OCL)/1.3u | |
| 30% | |
| 100K | |
| 10 | |
| 13 | |
| 0.006 | |
| >40M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 8 |
An ideal space-saving electronic component is this power P1172.202NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 12.24 mm long, 8 mm tall and 12.24 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is >40M Hz. This SMD inductor has a maximum DC current of 10 A with a maximum resistance of 6m Ohm. It has an inductance of 1.3u/2u(Rated) H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

