25-50% Rabatt
Pulse Electronics CorporationP1172.473NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH/35.3uH 20% 100KHz 2.6A 0.089Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 47u(OCL)/35.3u | |
| 20% | |
| 100K | |
| 2.6 | |
| 2.6 | |
| 0.089 | |
| 7M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P1172.473NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7M Hz. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 89m Ohm. It has an inductance of 35.3u/47u(Rated) H. This device is made with wirewound technology. This product is 12.24 mm long, 8 mm tall and 12.24 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

