Reduced Price
LittelfuseP1201SCLRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 105V 30A 2-Pin DO-214AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Uni-Directional | |
| 105(Min) | |
| 105(Min) | |
| 4@2.2A | |
| 500(Min) | |
| 2.2 | |
| 30(Min) | |
| 120(Min) | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.11(Max) mm |
| Verpackungsbreite | 3.94(Max) mm |
| Verpackungslänge | 4.57(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-214AA |
| 2 |
This P1201SCLRP SCR thyristor from Littelfuse can be used to protect against surges with a faster reaction time. This device has a surge current rating of 30(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 105(Min) V, while its repetitive peak reverse voltage is 105(Min) V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

