BI TechnologiesP120KGE-Y20BR50KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Bracket Mount/Through Hole Box/Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 50K | |
| 20% | |
| 50 | |
| 0.05 (1/20) | |
| -20 | |
| 70 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 2 | |
| 260 | |
| 300 | |
| 100000 | |
| Box|Tray | |
| 22.3 | |
| Bracket Mount/Through Hole |
This P120KGE-Y20BR50K potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.05 (1/20) W. This product is 22.3 mm tall. The P120KGE-Y20BR50K part has a pin termination style. This part has an operating temperature of -20 to 70 °C. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.