50-75% Rabatt
PanduitP14-10R-CSteckverbinderanschlüsse
Ring Tongue Terminal 14-18AWG Copper 18mm Tin PAN-TERM® Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-18 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 18 | |
| 7.9 | |
| PAN-TERM® | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal P14-10R-C wire terminal from Panduit. This product is 18 mm long and 7.9 mm. Its wire is 14-18 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

