PanduitP14-10RHT6-MSteckverbinderanschlüsse
Ring Tongue Terminal 14-18AWG Copper 18.03mm Nickel Box
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Nickel | |
| 14-18 | |
| 2000V | |
| 343 | |
| Non-Insulated | |
| Box | |
| 18.03 | |
| 7.87 | |
| Cable Mount |
The ring tongue terminal P14-10RHT6-M wire terminal from Panduit makes it simple to connect to your terminals. Its wire is 14-18 AWG. This product is 18.03 mm long and 7.87 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

