PanduitP14-12R-LSteckverbinderanschlüsse
Ring Tongue Terminal 14-18AWG Copper 30.5mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 12.7 | |
| Tin | |
| 14-18 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 30.5 | |
| 18.3 | |
| Cable Mount |
Using the ring tongue terminal P14-12R-L wire terminal from Panduit is the easiest way to connect to your terminal blocks. Its wire is 14-18 AWG. This product is 30.5 mm long and 18.3 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

