50-75% Rabatt
LittelfuseP1402AALThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 116V 20A 3-Pin TO-220 Modified Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 116(Min) | |
| 116(Min) | |
| 4@2.2A | |
| 150(Min) | |
| 2.2 | |
| 20(Min) | |
| 150(Min) | |
| 500 | |
| -40 | |
| 150 | |
| Bulk | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.53(Max) |
| Verpackungsbreite | 4.78(Max) |
| Verpackungslänge | 10.42(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 Modified |
| 3 | |
| Leitungsform | Through Hole |
This P1402AAL SCR thyristor from Littelfuse can be used to protect against surges with a faster reaction time. This device has a surge current rating of 20. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 116(Min) V, while its repetitive peak reverse voltage is 116(Min) V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

