LittelfuseP1553ABLRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 130V 25A 3-Pin TO-220 Modified T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 130(Min) | |
| 130(Min) | |
| 8@2.2A | |
| 250(Min) | |
| 2.2 | |
| 25(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.53(Max) |
| Verpackungsbreite | 4.78(Max) |
| Verpackungslänge | 10.42(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 Modified |
| 3 | |
| Leitungsform | Through Hole |
Help protect against surges with a non traditional device like this P1553ABLRP SCR thyristor from Littelfuse. This device has a surge current rating of 25. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 130(Min) V, while its repetitive peak reverse voltage is 130(Min) V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

