PanduitP18-38R-CSteckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper 25.4mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 16-22 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 25.4 | |
| 13.5 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal P18-38R-C wire terminal from Panduit. Its wire is 16-22 AWG. This product is 25.4 mm long and 13.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

