Meist Gesucht
LittelfuseP1900MELThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 155V 400A 3-Pin(3+Tab) TO-218 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Directional | |
| 155(Min) | |
| 155(Min) | |
| 4@2.2A | |
| 5000(Min) | |
| 2.2 | |
| 400(Min) | |
| 50(Min) | |
| 0.005 | |
| 630 | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 12.62(Max) mm |
| Verpackungsbreite | 4.78(Max) mm |
| Verpackungslänge | 16(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-218 |
| 3 | |
| Leitungsform | Through Hole |
Quickly respond to surges with this P1900MEL SCR thyristor from Littelfuse. This device has a surge current rating of 400. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This device comes in tube packaging. Its repetitive peak forward blocking voltage is 140 V, while its repetitive peak reverse voltage is 140 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

