KEMET CorporationP276CE104M275LKondensator, Kunststofffilm
Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 24 X 7.6 X 14mm) Radial Plastic Rectangular Can 20.3mm 110°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 20% | |
| 630VDC|275VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 20.3 | |
| X2 | |
| 24 X 7.6 X 14 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 24(Max) | |
| 7.6(Max) | |
| 14(Max) | |
| 4 | |
| 0.8 |
This emi suppression P276CE104M275L film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|275VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 20.3 mm. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 24(Max) mm long, 14(Max) mm tall and 7.6(Max) mm deep. The P276CE104M275L part has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

