10-25% Rabatt
KEMET CorporationP276QL473M275AKondensator, Kunststofffilm
Cap Film Suppression X2 0.047uF 630VDC/275VAC Paper 20%( 18.5 X 6 X 12.5mm) Radial Wound 15.2mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.047uF | |
| 20% | |
| 630VDC|275VAC | |
| Paper | |
| Wound | |
| Through Hole | |
| Radial | |
| 15.2 | |
| X2 | |
| 18.5 X 6 X 12.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 18.5(Max) | |
| 6(Max) | |
| 12.5(Max) | |
| 3 | |
| 0.8 | |
| 30 |
This emi suppression P276QL473M275A film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|275VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 15.2 mm. This product is 18.5(Max) mm long, 12.5(Max) mm tall and 6(Max) mm deep. The P276QL473M275A part has a radial termination style. Its capacitance value is 0.047uF. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

