10-25% Rabatt
LittelfuseP3100EBLRP2Thyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 275V 25A 2-Pin TO-92 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 275(Min) | |
| 275(Min) | |
| 4@2.2A | |
| 250(Min) | |
| 2.2 | |
| 25(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.98(Max) mm |
| Verpackungsbreite | 3.68(Max) mm |
| Verpackungslänge | 4.73(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 2 | |
| Leitungsform | Formed |
Take an extra step of protection from surges with this P3100EBLRP2 SCR thyristor manufactured from Littelfuse. This device has a surge current rating of 30. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

