LittelfuseP4KE440CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 376V 400W 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 418 | |
| 602 | |
| 376 | |
| 0.68 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 2.7(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 5.2(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's P4KE440CA TVS diode. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This device's maximum clamping voltage is 602 V and minimum breakdown voltage is 418 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

