LittelfuseP4SMA33CAÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 28.2V 400W 2-Pin SMA T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this P4SMA33CA TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 45.7 V and minimum breakdown voltage is 31.4 V. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

3.741 Stück: Versand in vsl. 2 Tagen

    Total0,34 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      3741
      Country Of origin:
      China
         
      • Price: 0,3378 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 3.741 Stück
      • Price: 0,3378 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.