3MP50E-050P1-S1-EASteckverbinder, rechteckig

Conn Rectangular PIN 50 POS 2.54mm Solder ST Thru-Hole Box

3M brings you their P50E-050P1-S1-EA USB connector, great for making a strong, reliable connection between two different circuits. This is a 2-row connector. Its pitch is 2.54 mm. It has a plug type gender. This plug connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. P50E-050P1-S1-EA is housed in nylon. This device has a maximum current rating of 0.5 A. This harting connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 46.88 mm long, 10.7 mm tall and 7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 4,5285 €
    1. 200+4,5285 €
    2. 250+4,4834 €
    3. 500+4,4382 €
    4. 1000+4,3939 €
    5. 2000+4,3505 €
    6. 2500+4,3062 €
    7. 3000+4,2636 €
    8. 4000+4,2211 €
    9. 5000+4,1785 €
    10. 10000+4,1368 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.