PanduitP6-38R-TSteckverbinderanschlüsse
Ring Tongue Terminal 6AWG Copper 33.78mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 6 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 33.78 | |
| 15.75 | |
| Cable Mount |
The ring tongue terminal P6-38R-T wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 33.78 mm long and 15.75 mm. Its wire is 6 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

