PanduitP6-8R-ESteckverbinderanschlüsse
Ring Tongue Terminal 6AWG Copper 30.73mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 6 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 30.73 | |
| 11.94 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal P6-8R-E wire terminal from Panduit in your design. Its wire is 6 AWG. This product is 30.73 mm long and 11.94 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

