LittelfuseP6KE13CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 11.1V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 12.4 | |
| 18.2 | |
| 11.1 | |
| 3.5 | |
| 33.5 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| 0.4 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Save yourself hassle by equipping your device with Littelfuse's P6KE13CA TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.4 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

