Diodes IncorporatedP6KE200A-TÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 171V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| P6KE200A-T | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 190 | |
| 274 | |
| 171 | |
| 2.2 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this P6KE200A-T TVS diode from Diodes Zetex. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 274 V and minimum breakdown voltage is 190 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

